Add To Favorites
B32672Z4474K289 0.47µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,920 0.28665 $837.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32672Z4474K289-ND
Copy   B32672Z4474K289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32672Z4474K289

Copy   B32672Z4474K289
Description CAP FILM 0.47UF 10% 450VDC RAD
Copy   CAP FILM 0.47UF 10% 450VDC RAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.47µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32671Z-73Z Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32672Z
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,920
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32672Z4474K189-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28665
  • Bulk ? : B32672Z4474K000-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29785

04:40:30 1/24/2019