Add To Favorites
B32672P4185K000 1.8µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.69500 $16.95
100 1.29470 $129.47
500 0.98640 $493.20
1,000 0.86310 $863.10
2,500 0.83228 $2,080.69
5,000 0.80145 $4,007.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4741-ND
Copy   495-4741-ND
Quantity Available 3,302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32672P4185K000

Copy   B32672P4185K000
Description CAP FILM 1.8UF 10% 450VDC RADIAL
Copy   CAP FILM 1.8UF 10% 450VDC RADIAL
Detailed Description

1.8µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial

Copy   1.8µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32672P
Packaging ? Bulk ?
Part Status Active
Capacitance 1.8µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Power Factor Correction (PFC)
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 495-4741
B32672P4185K

06:25:17 12/12/2018