Add To Favorites
Photo Not Available
B32672L7333J000 0.033µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.27895 $557.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32672L7333J000-ND
Copy   B32672L7333J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32672L7333J000

Copy   B32672L7333J000
Description CAP FILM 0.033UF 5% 1.3KVDC RAD
Copy   CAP FILM 0.033UF 5% 1.3KVDC RAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.033µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial

Copy   0.033µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32671L,72L Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32672L
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1300V (1.3kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B32672L7333J
B32672L7333J-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32672L7333J289-ND
  • Minimum Quantity: 2,720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27895

10:02:21 3/25/2019