Add To Favorites
Photo Not Available
B32672L0104J000 0.1µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52500 $5.25
100 0.36000 $36.00
500 0.28500 $142.50
1,000 0.24000 $240.00
2,500 0.22500 $562.50
5,000 0.21000 $1,050.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76826-ND
Copy   495-76826-ND
Quantity Available 1,092
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32672L0104J000

Copy   B32672L0104J000
Description CAP FILM 0.1UF 5% 1KVDC RADIAL
Copy   CAP FILM 0.1UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.1µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32671L,72L Series
Environmental Information TDK RoHS3
HTML Datasheet B32671L,72L Series
Online Catalog B32671L-72L Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32672L
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max) 0.689" (17.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 495-76826
B32672L 104J
B32672L0104J000-ND
B32672L104J
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32672L0104J289-ND
  • Minimum Quantity: 2,560  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22500

19:40:58 8/25/2019