Add To Favorites
B32671L6473K000 0.047µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50000 $5.00
100 0.32910 $32.91
500 0.24380 $121.90
1,000 0.20723 $207.23
2,500 0.19504 $487.60
5,000 0.18285 $914.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76524-ND
Copy   495-76524-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32671L6473K000

Copy   B32671L6473K000
Description CAP FILM 0.047UF 10% 630VDC RAD
Copy   CAP FILM 0.047UF 10% 630VDC RAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.047µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy   0.047µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32671L,72L Series
Environmental Information TDK RoHS3
HTML Datasheet B32671L,72L Series
Online Catalog B32671L-72L Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32671L
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 495-76593-KIT - EPCOS (TDK) | 495-76593-KIT-ND DigiKey Electronics
  • 495-76593-KIT
  • EPCOS (TDK)
  • LIGHTING KIT (B3267XL SERIES)
  • Unit Price $28.60000
  • 495-76593-KIT-ND
Additional Resources
Standard Package ? 1,000
Other Names 495-76524
B32671L6473K
B32671L6473K000-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32671L6473K289-ND
  • Minimum Quantity: 2,720  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19504

22:46:30 8/19/2019