Add To Favorites
Product Overview
Digi-Key Part Number B32656S2224K561-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

B32656S2224K561

Description CAP FILM 0.22UF 10% 2KVDC SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.22µF Film Capacitor 800V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box

Documents & Media
Datasheets B32656S Series
Featured Product B32656S Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32656S Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32656S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 800V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 9 mOhms
Operating Temperature -55°C ~ 100°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Height - Seated (Max) -
Termination Screw Terminals
Lead Spacing 1.476" (37.50mm)
Applications Snubber
Ratings -
Features Low ESL
 
Additional Resources
Standard Package ? 24

22:05:27 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.73000 $13.73
10 13.03900 $130.39
100 10.29380 $1,029.38
500 9.12712 $4,563.56
1,000 8.57813 $8,578.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback