Add To Favorites
Product Overview
Digi-Key Part Number B32656S1474K561-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

B32656S1474K561

Description CAP FILM 0.47UF 1.7KVDC SCREW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.47µF Film Capacitor 750V 1700V (1.7kV) Polypropylene (PP), Metallized Rectangular Box

Documents & Media
Datasheets B32656S Series
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32656S Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32656S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 750V
Voltage Rating - DC 1700V (1.7kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8 mOhms
Operating Temperature -55°C ~ 100°C
Mounting Type Chassis Mount
Package / Case Rectangular Box
Height - Seated (Max) -
Termination Screw Terminals
Lead Spacing 1.476" (37.50mm)
Applications Snubber
Ratings -
Features Low ESL
 
Additional Resources
Standard Package ? 27

16:51:53 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.08000 $12.08
10 11.47400 $114.74
100 9.05850 $905.85
500 8.03188 $4,015.94
1,000 7.54875 $7,548.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback