Add To Favorites
Photo Not Available
B32656A8224J000 0.22µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,620 2.49288 $4,038.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32656A8224J000-ND
Copy   B32656A8224J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32656A8224J000

Copy   B32656A8224J000
Description CAP FILM 0.22UF 5% 850VDC RADIAL
Copy   CAP FILM 0.22UF 5% 850VDC RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.22µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial

Copy   0.22µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32656
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 450V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.472" W (42.00mm x 12.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,620
Other Names B32656A8224J
B32656A8224J-ND

11:32:15 1/17/2019