Add To Favorites
B32654A7334K000 0.33µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.64200 $26.42
100 2.06100 $206.10
500 1.53250 $766.25
1,000 1.42682 $1,426.82
2,500 1.37397 $3,434.93
5,000 1.34755 $6,737.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7065-ND
Copy   495-7065-ND
Quantity Available 812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32654A7334K000

Copy   B32654A7334K000
Description CAP FILM 0.33UF 10% 1.25KVDC RAD
Copy   CAP FILM 0.33UF 10% 1.25KVDC RAD
Detailed Description

0.33µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy   0.33µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 495-7065
B32654A7334K
B32654A7334K-ND

10:50:03 10/18/2018