Add To Favorites
Product Overview
Digi-Key Part Number 495-6898-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Manufacturer Part Number

B32654A7224K000

Description CAP FILM 0.22UF 10% 1.25KVDC RAD
Detailed Description

0.22µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32654
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm)
Height - Seated (Max) 0.965" (24.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names 495-6898
B32654A7224K
B32654A7224K-ND

09:33:32 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.26500 $22.65
100 1.72940 $172.94
500 1.31760 $658.80
1,000 1.15290 $1,152.90
2,500 1.11172 $2,779.31
5,000 1.07055 $5,352.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32654A7224K189-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.22976
Send Feedback