Add To Favorites
B32654A6105K189 1µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13372 $1,133.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32654A6105K189-ND
Copy   B32654A6105K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32654A6105K189

Copy   B32654A6105K189
Description CAP FILM 1UF 10% 630VDC RADIAL
Copy   CAP FILM 1UF 10% 630VDC RADIAL
Detailed Description

1µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy   1µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32654
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4196-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,580 - Immediate
  • Unit Price: $2.57000

16:02:48 12/14/2018