Add To Favorites
Photo Not Available
B32652J1252J000 2500pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.28991 $1,159.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32652J1252J000-ND
Copy   B32652J1252J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652J1252J000

Copy   B32652J1252J000
Description CAP FILM 2500PF 5% 1.6KVDC RAD
Copy   CAP FILM 2500PF 5% 1.6KVDC RAD
Detailed Description

2500pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   2500pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 2500pF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names B32652J1252J
B32652J1252J-ND

16:16:54 11/19/2018