Add To Favorites
B32652A6473K000 0.047µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54500 $5.45
100 0.37340 $37.34
500 0.29564 $147.82
1,000 0.24896 $248.96
2,500 0.23340 $583.50
5,000 0.21784 $1,089.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6870-ND
Copy   495-6870-ND
Quantity Available 4,669
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A6473K000

Copy   B32652A6473K000
Description CAP FILM 0.047UF 10% 630VDC RAD
Copy   CAP FILM 0.047UF 10% 630VDC RAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.047µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial

Copy   0.047µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 495-6870
B32652A6473K
B32652A6473K-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32652A6473K189-ND
  • Minimum Quantity: 5,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23702
  • Tape & Box (TB) ? : B32652A6473K289-ND
  • Minimum Quantity: 4,680  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23702

20:17:02 1/22/2019