Add To Favorites
B32652A4154K289 0.15µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number B32652A4154K289-ND
Copy   B32652A4154K289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A4154K289

Copy   B32652A4154K289
Description CAP FILM 0.15UF 10% 400VDC RAD
Copy   CAP FILM 0.15UF 10% 400VDC RAD
Detailed Description

0.15µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.15µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,840
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,840 0.26355 $1,012.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B32652A4154K000-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22680
  • Tape & Reel (TR) ? : B32652A4154K189-ND
  • Minimum Quantity: 4,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24598

13:38:04 9/23/2018