Add To Favorites
B32652A4104J189 0.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.65000 $6.50
100 0.46500 $46.50
500 0.35998 $179.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6864-1-ND
Copy   495-6864-1-ND
Quantity Available 746
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A4104J189

Copy   B32652A4104J189
Description CAP FILM 0.1UF 5% 400VDC RADIAL
Copy   CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy   0.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32651-56 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-6864-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1311-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,529 - Immediate
  • Unit Price: $0.76000
  • Tape & Box (TB) ? : 495-76969-3-ND
  • Minimum Quantity: 1,170
  • Quantity Available: 4,680 - Immediate
  • Unit Price: $0.32172
  • Cut Tape (CT) ? : 495-76969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,680 - Immediate
  • Unit Price: $0.90000
  • Tape & Reel (TR) ? : 495-6864-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: $0.27824

04:13:17 1/23/2019