Add To Favorites
B32652A3334J189 0.33µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.26274 $945.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32652A3334J189-ND
Copy   B32652A3334J189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A3334J189

Copy   B32652A3334J189
Description CAP FILM 0.33UF 5% 250VDC RADIAL
Copy   CAP FILM 0.33UF 5% 250VDC RADIAL
Detailed Description

0.33µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial

Copy   0.33µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,600
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1297-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,723 - Immediate
  • Unit Price: $0.80000
  • Tape & Box (TB) ? : B32652A3334J289-ND
  • Minimum Quantity: 3,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26274

00:59:24 11/15/2018