Add To Favorites
Photo Not Available
B32652A1862J000 8600pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number B32652A1862J000-ND
Copy   B32652A1862J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A1862J000

Copy   B32652A1862J000
Description CAP FILM 8600PF 5% 1.6KVDC RAD
Copy   CAP FILM 8600PF 5% 1.6KVDC RAD
Detailed Description

8600pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   8600pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 8600pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B32652A1862J
B32652A1862J-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26625 $532.50

Submit a request for quotation on quantities greater than those displayed.

08:31:19 9/18/2018