Add To Favorites
Photo Not Available
B32652A0393J000 0.039µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number B32652A0393J000-ND
Copy   B32652A0393J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A0393J000

Copy   B32652A0393J000
Description CAP FILM 0.039UF 5% 1KVDC RADIAL
Copy   CAP FILM 0.039UF 5% 1KVDC RADIAL
Detailed Description

0.039µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.039µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Bulk ?
Part Status Active
Capacitance 0.039µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names B32652A 393J
B32652A393J
B32652A393J-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26575 $1,062.99

Submit a request for quotation on quantities greater than those displayed.

00:27:35 9/20/2018