Add To Favorites
Photo Not Available
B32652A0303J289 0.03µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,840 0.26625 $1,022.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32652A0303J289-ND
Copy   B32652A0303J289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32652A0303J289

Copy   B32652A0303J289
Description CAP FILM 0.03UF 5% 1KVDC RADIAL
Copy   CAP FILM 0.03UF 5% 1KVDC RADIAL
Detailed Description

0.03µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   0.03µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32651-B32658 Series
Product Training Modules Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32652
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.03µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,840
Other Names B32652A 303J289
B32652A303J289
B32652A303J289-ND
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B32652A0303J000-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22806

18:32:41 11/13/2018