Add To Favorites
Photo Not Available
B32621A5823J289 0.082µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,320 0.26274 $872.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32621A5823J289-ND
Copy   B32621A5823J289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32621A5823J289

Copy   B32621A5823J289
Description CAP FILM 0.082UF 5% 160VDC RAD
Copy   CAP FILM 0.082UF 5% 160VDC RAD
Detailed Description

0.082µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial

Copy   0.082µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32621
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage Rating - AC 90V
Voltage Rating - DC 160V
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,320

01:21:33 11/17/2018