Add To Favorites
B32621A3104K189 0.1µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Product Overview
Digi-Key Part Number B32621A3104K189-ND
Copy   B32621A3104K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32621A3104K189

Copy   B32621A3104K189
Description CAP FILM 0.1UF 10% 250VDC RADIAL
Copy   CAP FILM 0.1UF 10% 250VDC RADIAL
Detailed Description

0.1µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial

Copy   0.1µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32621
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 140V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,400
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,400 0.26428 $1,162.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4816-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,001 - Immediate
  • Unit Price: $0.82000

14:05:37 9/25/2018