Add To Favorites
Photo Not Available
B32621A0682M289 6800pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,320 0.26274 $872.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32621A0682M289-ND
Copy   B32621A0682M289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32621A0682M289

Copy   B32621A0682M289
Description CAP FILM 6800PF 20% 1KVDC RADIAL
Copy   CAP FILM 6800PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

6800pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial

Copy   6800pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Documents & Media
Datasheets B32620,21 Series
HTML Datasheet B32620,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32621
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,320
Other Names B32621A 682M289
B32621A682M289

19:14:01 1/23/2019