Add To Favorites
Photo Not Available
B32621A0682J189 6800pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Product Overview
Digi-Key Part Number B32621A0682J189-ND
Copy   B32621A0682J189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32621A0682J189

Copy   B32621A0682J189
Description CAP FILM 6800PF 5% 1KVDC RADIAL
Copy   CAP FILM 6800PF 5% 1KVDC RADIAL
Detailed Description

6800pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial

Copy   6800pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Documents & Media
Datasheets B32620,21 Series
HTML Datasheet B32620,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32621
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6800pF
Tolerance ±5%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,200
Other Names B32621A 682J189
B32621A682J189
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,200 0.26166 $1,360.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1348-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,495 - Immediate
  • Unit Price: $0.81000
  • Tape & Box (TB) ? : B32621A0682J289-ND
  • Minimum Quantity: 3,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27593

15:35:09 9/20/2018