Add To Favorites
B32620J0102J189 1000pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,600 0.26125 $1,463.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32620J0102J189-ND
Copy   B32620J0102J189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32620J0102J189

Copy   B32620J0102J189
Description CAP FILM 1000PF 5% 1KVDC RADIAL
Copy   CAP FILM 1000PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1000pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial

Copy   1000pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32620
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,600
Other Names B32620J 102J189
B32620J102J189
B32620J102J189-ND
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4761-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,595 - Immediate
  • Unit Price: $0.65000
  • Tape & Box (TB) ? : B32620J0102J289-ND
  • Minimum Quantity: 6,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19222

02:37:54 1/21/2019