Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.51300 $5.13
100 0.33750 $33.75
500 0.25000 $125.00
1,000 0.21250 $212.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-3583-ND
Copy   495-3583-ND
Quantity Available 2,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32612J1472J008

Copy   B32612J1472J008
Description CAP FILM 4700PF 5% 1.6KVDC RAD
Copy   CAP FILM 4700PF 5% 1.6KVDC RAD
Detailed Description

4700pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial

Copy   4700pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32612-14 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32612
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 700V
Voltage Rating - DC 1600V (1.6kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1368-ND B32652J1472J000 EPCOS (TDK) Bulk ? 3,127 - Immediate
$0.85000 1
Additional Resources
Standard Package ? 1,000
Other Names 495-3583
B32612J1472J 8
B32612J1472J8

18:27:09 11/20/2018