Add To Favorites
Photo Not Available
B32562J8474M000 0.47µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 0.96481 $694.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32562J8474M000-ND
Copy   B32562J8474M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32562J8474M000

Copy   B32562J8474M000
Description CAP FILM 0.47UF 20% 630VDC 2-DIP
Copy   CAP FILM 0.47UF 20% 630VDC 2-DIP
Detailed Description

0.47µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.47µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32562
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 350V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720
Other Names B32562J8474M

09:33:29 12/13/2018