Add To Favorites
Photo Not Available
B32562J8474K000 0.47µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 0.96624 $695.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32562J8474K000-ND
Copy   B32562J8474K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32562J8474K000

Copy   B32562J8474K000
Description CAP FILM 0.47UF 10% 630VDC 2DIP
Copy   CAP FILM 0.47UF 10% 630VDC 2DIP
Detailed Description

0.47µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.47µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32562
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 720
Other Names B32562J8474K
B32562J8474K-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32562J8474K289-ND
  • Minimum Quantity: 1,900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.09608

15:48:15 10/18/2018