Add To Favorites
Photo Not Available
B32562H1475K189 4.7µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Product Overview
Digi-Key Part Number B32562H1475K189-ND
Copy   B32562H1475K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32562H1475K189

Copy   B32562H1475K189
Description CAP FILM 4.7UF 10% 100VDC 2DIP
Copy   CAP FILM 4.7UF 10% 100VDC 2DIP
Detailed Description

4.7µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   4.7µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32562
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.650" L x 0.287" W (16.50mm x 7.30mm)
Height - Seated (Max) 0.417" (10.60mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 1.24339 $4,476.21
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B32562H1475K000-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.15290

23:34:27 9/23/2018