Add To Favorites
Photo Not Available
B32561J6334K000 0.33µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Product Overview
Digi-Key Part Number B32561J6334K000-ND
Copy   B32561J6334K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32561J6334K000

Copy   B32561J6334K000
Description CAP FILM 0.33UF 10% 400VDC 2DIP
Copy   CAP FILM 0.33UF 10% 400VDC 2DIP
Detailed Description

0.33µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.33µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32561
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.453" L x 0.315" W (11.50mm x 8.00mm)
Height - Seated (Max) 0.374" (9.50mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200
Other Names B32561J6334K
B32561J6334K-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.26352 $316.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32561J6334K189-ND
  • Minimum Quantity: 3,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24705

07:22:52 9/21/2018