Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B32561J6223J189-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B32561J6223J189

Description CAP FILM 0.022UF 5% 400VDC 2DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.022µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32561
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Additional Resources
Standard Package ? 9,600

13:22:58 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,600 0.10544 $1,012.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-76553-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.47000
Send Feedback