Add To Favorites
Photo Not Available
B32561J3473K000 0.047µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Product Overview
Digi-Key Part Number B32561J3473K000-ND
Copy   B32561J3473K000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32561J3473K000

Copy   B32561J3473K000
Description CAP FILM 0.047UF 10% 250VDC 2DIP
Copy   CAP FILM 0.047UF 10% 250VDC 2DIP
Detailed Description

0.047µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.047µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32561
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,600
Other Names B32561J3473K
B32561J3473K-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,600 0.10268 $780.36

Submit a request for quotation on quantities greater than those displayed.

19:13:50 9/23/2018