Add To Favorites
B32561J3224K289 0.22µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,160 0.14820 $616.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32561J3224K289-ND
Copy   B32561J3224K289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32561J3224K289

Copy   B32561J3224K289
Description CAP FILM 0.22UF 10% 250VDC 2DIP
Copy   CAP FILM 0.22UF 10% 250VDC 2DIP
Detailed Description

0.22µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.22µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32561
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.453" L x 0.165" W (11.50mm x 4.20mm)
Height - Seated (Max) 0.260" (6.60mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,160
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-6844-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: $0.57000

07:45:53 10/20/2018