Add To Favorites
Photo Not Available
B32560J9222M000 2200pF Film Capacitor 500V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,800 0.28875 $1,963.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32560J9222M000-ND
Copy   B32560J9222M000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32560J9222M000

Copy   B32560J9222M000
Description CAP FILM 2200PF 20% 1KVDC 2DIP
Copy   CAP FILM 2200PF 20% 1KVDC 2DIP
Manufacturer Standard Lead Time 76 Weeks
Detailed Description

2200pF Film Capacitor 500V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   2200pF Film Capacitor 500V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,800
Other Names B32560J9222M

04:46:50 3/21/2019