Add To Favorites
B32560J8332K189 3300pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,200 0.12243 $1,371.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32560J8332K189-ND
Copy   B32560J8332K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32560J8332K189

Copy   B32560J8332K189
Description CAP FILM 3300PF 10% 630VDC 2DIP
Copy   CAP FILM 3300PF 10% 630VDC 2DIP
Manufacturer Standard Lead Time 76 Weeks
Detailed Description

3300pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   3300pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32560
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11,200
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32560J8332K289-ND
  • Minimum Quantity: 12,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10203
  • Bulk ? : B32560J8332K000-ND
  • Minimum Quantity: 7,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11130

19:10:02 1/16/2019