Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B32560J6333K000-ND
Quantity Available 0

Manufacturer Part Number


Description CAP FILM 0.033UF 10% 400VDC 2DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.033µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
Product Attributes Select All
Manufacturer EPCOS (TDK)
Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.102" W (9.00mm x 2.60mm)
Height - Seated (Max) 0.236" (6.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
Additional Resources
Standard Package ? 6,400
Other Names B32560J6333K

06:56:00 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
6,400 0.10268 $657.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32560J6333K289-ND
  • Minimum Quantity: 12,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09362
Send Feedback