Add To Favorites
Photo Not Available
B32560J3104K289 0.1µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10544 $1,054.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32560J3104K289-ND
Copy   B32560J3104K289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32560J3104K289

Copy   B32560J3104K289
Description CAP FILM 0.1UF 10% 250VDC 2DIP
Copy   CAP FILM 0.1UF 10% 250VDC 2DIP
Detailed Description

0.1µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.1µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32560
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.126" W (9.00mm x 3.20mm)
Height - Seated (Max) 0.240" (6.10mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-75708-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.49000
  • Tape & Reel (TR) ? : B32560J3104K189-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10544

01:01:34 11/14/2018