Add To Favorites
Photo Not Available
B32560J1184J000 0.18µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,800 0.10500 $924.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32560J1184J000-ND
Copy   B32560J1184J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32560J1184J000

Copy   B32560J1184J000
Description CAP FILM 0.18UF 5% 100VDC 2DIP
Copy   CAP FILM 0.18UF 5% 100VDC 2DIP
Detailed Description

0.18µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy   0.18µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SilverCap™ B32560
Packaging ? Bulk ?
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,800
Other Names B32560J1184J
B32560J1184J-ND

01:30:47 11/14/2018