Add To Favorites
B32529E6103J289 10000pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,800 0.10192 $1,100.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32529E6103J289-ND
Copy   B32529E6103J289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32529E6103J289

Copy   B32529E6103J289
Description CAP FILM 10000PF 5% 400VDC RAD
Copy   CAP FILM 10000PF 5% 400VDC RAD
Detailed Description

10000pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   10000pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32529
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,800
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32529E6103J189-ND
  • Minimum Quantity: 9,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10192

19:46:04 12/11/2018