Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B32529C8682M289-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B32529C8682M289

Description CAP FILM 6800PF 20% 630VDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6800pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Documents & Media
Datasheets B32520-29 Series
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32529
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Additional Resources
Standard Package ? 9,200

23:55:10 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,200 0.10150 $933.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback