Add To Favorites
B32529C8152K189 1500pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,200 0.10108 $1,132.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32529C8152K189-ND
Copy   B32529C8152K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32529C8152K189

Copy   B32529C8152K189
Description CAP FILM 1500PF 10% 630VDC RAD
Copy   CAP FILM 1500PF 10% 630VDC RAD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1500pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   1500pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32529
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 11,200
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : B32529C8152K289-ND
  • Minimum Quantity: 12,800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09928
  • Bulk ? : B32529C8152K000-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10108

09:30:10 1/17/2019