Add To Favorites
B32529C1334J289 0.33µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
100 0.29060 $29.06
500 0.21528 $107.64
1,000 0.18299 $182.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4905-1-ND
Copy   495-4905-1-ND
Quantity Available 7,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32529C1334J289

Copy   B32529C1334J289
Description CAP FILM 0.33UF 5% 100VDC RADIAL
Copy   CAP FILM 0.33UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.33µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.33µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-4905-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5008-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.14976
  • Cut Tape (CT) ? : 495-5008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,668 - Immediate
  • Unit Price: $0.62000
  • Bulk ? : 495-1158-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,878 - Immediate
  • Unit Price: $0.54000
  • Tape & Box (TB) ? : 495-4905-3-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 6,900 - Immediate
  • Unit Price: $0.14976

06:25:54 1/19/2019