Add To Favorites
Product Overview
Digi-Key Part Number 495-5047-1-ND
Quantity Available 8,908
Can ship immediately
Manufacturer

Manufacturer Part Number

B32529C0474J189

Description CAP FILM 0.47UF 5% 63VDC RADIAL
Detailed Description

0.47µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32529
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max) 0.315" (8.00mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-5047-1

22:15:55 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42300 $4.23
100 0.27850 $27.85
500 0.20632 $103.16
1,000 0.17537 $175.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5047-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.14352
  • Bulk ? : 495-1110-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,028 - Immediate
  • Unit Price: $0.52000
  • Tape & Box (TB) ? : 495-2560-3-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 92,000 - Immediate
  • Unit Price: $0.14352
Send Feedback