USD
Favorite

Photo Not Available
B32529C0274J000 0.27µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
6,661 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.29300 $2.93
100 0.19310 $19.31
500 0.14300 $71.50
1,000 0.12155 $121.55
2,500 0.11440 $286.00
5,000 0.10725 $536.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : B32529C0274J289-ND
  • Minimum Quantity: 10,800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.10010

B32529C0274J000

Datasheet
Digi-Key Part Number 495-76803-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32529C0274J000
Copy  
Description CAP FILM 0.27UF 5% 63VDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.27µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy  
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Environmental Information TDK RoHS3
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Online Catalog B32520-29 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series B32529
Packaging Bulk 
Part Status Active
Capacitance 0.27µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 495-76803
B32529C 274J
B32529C0274J000-ND
B32529C274J
B32529C274J-ND