Add To Favorites
B32526T3156K000 15µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,040 5.73839 $5,967.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4552-ND
Copy   495-4552-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32526T3156K000

Copy   B32526T3156K000
Description CAP FILM 15UF 10% 250VDC RADIAL
Copy   CAP FILM 15UF 10% 250VDC RADIAL
Detailed Description

15µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial

Copy   15µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32526
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET)
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,040
Other Names 495-4552
B32526T3156K

19:24:13 12/10/2018