Add To Favorites
Product Overview
Digi-Key Part Number B32526R3686K000-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

B32526R3686K000

Description CAP FILM 68UF 10% 250VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial

Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32526
Packaging ? Bulk ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Additional Resources
Standard Package ? 110
Other Names B32526R3686K
B32526R3686K-ND

15:25:19 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.73000 $24.73
10 23.42900 $234.29
100 18.87320 $1,887.32
500 16.92080 $8,460.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback