Add To Favorites
B32523Q1475K000 4.7µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.62700 $26.27
100 2.05790 $205.79
500 1.62004 $810.02
1,000 1.44491 $1,444.91
2,500 1.40112 $3,502.80
5,000 1.35734 $6,786.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4097-ND
Copy   495-4097-ND
Quantity Available 4,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32523Q1475K000

Copy   B32523Q1475K000
Description CAP FILM 4.7UF 10% 100VDC RADIAL
Copy   CAP FILM 4.7UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

4.7µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial

Copy   4.7µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32523
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 630
Other Names 495-4097
B32523Q1475K
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32523Q1475K189-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.22297
  • Tape & Box (TB) ? : B32523Q1475K289-ND
  • Minimum Quantity: 2,320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.22297

20:16:03 12/9/2018