Add To Favorites
Photo Not Available
B32522N3334J000 0.33µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26538 $1,061.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32522N3334J000-ND
Copy   B32522N3334J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32522N3334J000

Copy   B32522N3334J000
Description CAP FILM 0.33UF 5% 250VDC RADIAL
Copy   CAP FILM 0.33UF 5% 250VDC RADIAL
Detailed Description

0.33µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial

Copy   0.33µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32522
Packaging ? Bulk ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names B32522N3334J
B32522N3334J-ND

10:09:56 1/21/2019