Add To Favorites
B32522C6154K189 0.15µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,400 0.26579 $1,169.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32522C6154K189-ND
Copy   B32522C6154K189-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32522C6154K189

Copy   B32522C6154K189
Description CAP FILM 0.15UF 10% 400VDC RAD
Copy   CAP FILM 0.15UF 10% 400VDC RAD
Detailed Description

0.15µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.15µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32522
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,400
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B32522C6154K-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24948
  • Tape & Box (TB) ? : B32522C6154K289-ND
  • Minimum Quantity: 3,840  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28028

03:26:31 3/22/2019