Add To Favorites
B32522C0475J289 4.7µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,320 1.12509 $3,735.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32522C0475J289-ND
Copy   B32522C0475J289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32522C0475J289

Copy   B32522C0475J289
Description CAP FILM 4.7UF 5% 63VDC RADIAL
Copy   CAP FILM 4.7UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

4.7µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   4.7µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32522
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,320
Other Names B32522C 475J289
B32522C475J289
B32522C475J289-ND
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-1131-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,875 - Immediate
  • Unit Price: $2.78000
  • Tape & Reel (TR) ? : B32522C0475J189-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12509

23:03:26 1/19/2019