Add To Favorites
Photo Not Available
B32520C6273M289 0.027µF Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10400 $832.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32520C6273M289-ND
Copy   B32520C6273M289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32520C6273M289

Copy   B32520C6273M289
Description CAP FILM 0.027UF 20% RADIAL
Copy   CAP FILM 0.027UF 20% RADIAL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.027µF Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.027µF Film Capacitor   Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Obsolescence/ EOL B32520 Series 30/May/2014
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32520
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±20%
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,000

04:38:03 11/15/2018